+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA380AID

IC: operational amplifier; 90MHz; Ch: 1; ±2.7÷5.5VDC; SO8; 0.025mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA380AID
TME Symbol:
OPA380AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
80V/μs
Quiescent current
10mA
Input offset voltage
25µV
Kind of package
tube
Input bias current
50pA
Input offset current
0.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA380AID
0 in TME stock
Net price for quantities from 1 pcs - 5.27 EURGross price for quantities from 1 pcs - 6.33 EUR
Net price for quantities from 10 pcs - 4.00 EURGross price for quantities from 10 pcs - 4.79 EUR
Net price for quantities from 25 pcs - 3.70 EURGross price for quantities from 25 pcs - 4.43 EUR
Net price for quantities from 75 pcs - 3.52 EURGross price for quantities from 75 pcs - 4.23 EUR
Net price for quantities from 1050 pcs - 3.29 EURGross price for quantities from 1050 pcs - 3.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.