+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA380AIDR

IC: operational amplifier; 90MHz; Ch: 1; ±2.7÷5.5VDC; SO8; 0.025mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA380AIDR
TME Symbol:
OPA380AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
80V/μs
Quiescent current
10mA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
0.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA380AIDR
0 in TME stock
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 5.28 EUR
Net price for quantities from 5 pcs - 3.96 EURGross price for quantities from 5 pcs - 4.75 EUR
Net price for quantities from 25 pcs - 3.50 EURGross price for quantities from 25 pcs - 4.20 EUR
Net price for quantities from 100 pcs - 3.15 EURGross price for quantities from 100 pcs - 3.78 EUR
Net price for quantities from 500 pcs - 2.94 EURGross price for quantities from 500 pcs - 3.53 EUR
Net price for quantities from 2500 pcs - 2.84 EURGross price for quantities from 2500 pcs - 3.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.