+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA404KU

IC: operational amplifier; 6.4MHz; Ch: 4; ±5÷18VDC,10÷36VDC; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA404KU
TME Symbol:
OPA404KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
35V/μs
Integrated circuit features
precision
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA404KU
0 in TME stock
Net price for quantities from 1 pcs - 22.31 EURGross price for quantities from 1 pcs - 26.77 EUR
Net price for quantities from 5 pcs - 19.84 EURGross price for quantities from 5 pcs - 23.81 EUR
Net price for quantities from 10 pcs - 18.42 EURGross price for quantities from 10 pcs - 22.10 EUR
Net price for quantities from 25 pcs - 16.77 EURGross price for quantities from 25 pcs - 20.12 EUR
Net price for quantities from 40 pcs - 16.13 EURGross price for quantities from 40 pcs - 19.36 EUR
Net price for quantities from 50 pcs - 15.89 EURGross price for quantities from 50 pcs - 19.07 EUR
Net price for quantities from 120 pcs - 15.21 EURGross price for quantities from 120 pcs - 18.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.