+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4130UA

IC: operational amplifier; 1MHz; Ch: 4; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4130UA
TME Symbol:
OPA4130UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
2V/μs
Quiescent current
650µA
Input offset voltage
1mV
Kind of package
tube
Input bias current
20pA
Input offset current
20pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4130UA
0 in TME stock
Net price for quantities from 1 pcs - 8.35 GBPGross price for quantities from 1 pcs - 10.02 GBP
Net price for quantities from 5 pcs - 7.51 GBPGross price for quantities from 5 pcs - 9.00 GBP
Net price for quantities from 10 pcs - 6.98 GBPGross price for quantities from 10 pcs - 8.38 GBP
Net price for quantities from 25 pcs - 6.68 GBPGross price for quantities from 25 pcs - 8.01 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.