+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4131NA

IC: operational amplifier; 4MHz; Ch: 4; ±4.5÷18VDC; SO14; 1mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4131NA
TME Symbol:
OPA4131NA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
10V/μs
Integrated circuit features
precision
Quiescent current
1.75mA
Input offset voltage
1mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight0.14 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4131NA
160 in TME stock
Net price for quantities from 1 pcs - 7.62 EURGross price for quantities from 1 pcs - 9.14 EUR
Net price for quantities from 5 pcs - 7.19 EURGross price for quantities from 5 pcs - 8.62 EUR
Net price for quantities from 10 pcs - 6.94 EURGross price for quantities from 10 pcs - 8.32 EUR
Net price for quantities from 25 pcs - 6.65 EURGross price for quantities from 25 pcs - 7.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs