+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4141AID

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4141AID
TME Symbol:
OPA4141AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2.3mA
Input offset voltage
1mV
Kind of package
tube
Input bias current
20pA
Input offset current
20pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4141AID
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 5.58 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 5.20 USD
Net price for quantities from 50 pcs - 4.10 USDGross price for quantities from 50 pcs - 4.92 USD
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 4.67 USD
Net price for quantities from 250 pcs - 3.73 USDGross price for quantities from 250 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)