+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4170AID

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.35÷18VDC,±2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4170AID
TME Symbol:
OPA4170AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...18V DC/± 2.7...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Quiescent current
155µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
3.5nA
Input offset current
3.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4170AID
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)