+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4171AIDR

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷18VDC,±2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4171AIDR
TME Symbol:
OPA4171AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...18V DC/± 2.7...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Quiescent current
650µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
3.5nA
Input offset current
3.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.166 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4171AIDR
283 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 3.36 USD
Net price for quantities from 2500 pcs - 2.70 USDGross price for quantities from 2500 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.