+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4180IPW

IC: operational amplifier; 2MHz; Ch: 4; ±2÷18VDC,±4÷36VDC; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4180IPW
TME Symbol:
OPA4180IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...18V DC/± 4...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
zero-drift
Quiescent current
600µA
Input offset voltage
75µV
Kind of package
tube
Input bias current
6nA
Input offset current
3.4nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4180IPW
0 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 5 pcs - 4.54 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.82 USD
Net price for quantities from 90 pcs - 3.61 USDGross price for quantities from 90 pcs - 4.33 USD
Net price for quantities from 450 pcs - 3.36 USDGross price for quantities from 450 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.