+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4186DR

IC: operational amplifier; 750kHz; Ch: 4; ±2.25÷12VDC,±4.5÷24VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4186DR
TME Symbol:
OPA4186DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
750kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...12V DC/± 4.5...24V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Integrated circuit features
zero-drift
Quiescent current
150µA
Input offset voltage
40µV
Kind of package
reel, tape
Input bias current
6.2nA
Input offset current
3.8nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4186DR
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.