+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4187ID

IC: operational amplifier; 550kHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4187ID
TME Symbol:
OPA4187ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
550kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
zero-drift
Quiescent current
150µA
Input offset voltage
10µV
Kind of package
tube
Input bias current
7.5nA
Input offset current
14.5nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4187ID
0 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 50 pcs - 3.89 USDGross price for quantities from 50 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.