+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4189IPWR

IC: operational amplifier; 14MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4189IPWR
TME Symbol:
OPA4189IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.8mA
Input offset voltage
8µV
Kind of package
reel, tape
Input bias current
15nA
Input offset current
5nA
Integrated circuit features
  • rail-to-rail output
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4189IPWR
0 in TME stock
Net price for quantities from 1 pcs - 6.84 EURGross price for quantities from 1 pcs - 8.21 EUR
Net price for quantities from 5 pcs - 6.14 EURGross price for quantities from 5 pcs - 7.37 EUR
Net price for quantities from 25 pcs - 5.45 EURGross price for quantities from 25 pcs - 6.53 EUR
Net price for quantities from 100 pcs - 4.88 EURGross price for quantities from 100 pcs - 5.86 EUR
Net price for quantities from 500 pcs - 4.56 EURGross price for quantities from 500 pcs - 5.47 EUR
Net price for quantities from 3000 pcs - 4.23 EURGross price for quantities from 3000 pcs - 5.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.