+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4227PA

IC: operational amplifier; 8MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4227PA
TME Symbol:
OPA4227PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Quiescent current
4.2mA
Input offset voltage
0.2mV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight1.044 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA4227PA
50 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 5 pcs - 16.42 USDGross price for quantities from 5 pcs - 19.71 USD
Net price for quantities from 25 pcs - 14.56 USDGross price for quantities from 25 pcs - 17.47 USD
Net price for quantities from 100 pcs - 13.16 USDGross price for quantities from 100 pcs - 15.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs