+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4234U

IC: operational amplifier; 350kHz; Ch: 4; ±1.35÷18VDC,±2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4234U
TME Symbol:
OPA4234U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...18V DC/± 2.7...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Integrated circuit features
low offset
Gross weight1.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4234U
0 in TME stock
Net price for quantities from 1 pcs - 20.80 USDGross price for quantities from 1 pcs - 24.96 USD
Net price for quantities from 3 pcs - 18.11 USDGross price for quantities from 3 pcs - 21.73 USD
Net price for quantities from 10 pcs - 16.71 USDGross price for quantities from 10 pcs - 20.04 USD
Net price for quantities from 50 pcs - 15.00 USDGross price for quantities from 50 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.