+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4243EA/250

IC: operational amplifier; 430kHz; Ch: 4; ±1.1÷18VDC,±2.2÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4243EA/250
TME Symbol:
OPA4243EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
430kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.1...18V DC/± 2.2...36V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
0.16V/μs
Integrated circuit features
low power
Quiescent current
70µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
25nA
Input offset current
10nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4243EA/250
0 in TME stock
Net price for quantities from 1 pcs - 6.97 EURGross price for quantities from 1 pcs - 8.36 EUR
Net price for quantities from 5 pcs - 6.27 EURGross price for quantities from 5 pcs - 7.52 EUR
Net price for quantities from 25 pcs - 5.54 EURGross price for quantities from 25 pcs - 6.65 EUR
Net price for quantities from 100 pcs - 4.98 EURGross price for quantities from 100 pcs - 5.97 EUR
Net price for quantities from 500 pcs - 4.64 EURGross price for quantities from 500 pcs - 5.57 EUR
No. of pieces (Multiplicity: 1)