+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4277MDTEP

IC: operational amplifier; 1MHz; Ch: 4; ±2÷18VDC,4÷36VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4277MDTEP
TME Symbol:
OPA4277MDTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO14
Operating temperature
-55...125°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
0.14mV
Kind of package
reel, tape
Input bias current
7.5nA
Input offset current
7.5nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4277MDTEP
0 in TME stock
Net price for quantities from 1 pcs - 21.39 EURGross price for quantities from 1 pcs - 25.67 EUR
Net price for quantities from 5 pcs - 19.24 EURGross price for quantities from 5 pcs - 23.09 EUR
Net price for quantities from 25 pcs - 17.00 EURGross price for quantities from 25 pcs - 20.41 EUR
Net price for quantities from 100 pcs - 15.29 EURGross price for quantities from 100 pcs - 18.35 EUR
Net price for quantities from 500 pcs - 14.26 EURGross price for quantities from 500 pcs - 17.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.