+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4314AIPW

IC: operational amplifier; 3MHz; Ch: 4; TSSOP14; Iquiesc: 220uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4314AIPW
TME Symbol:
OPA4314AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Quiescent current
220µA
Input offset voltage
2.5mV
Kind of package
tube
Input bias current
0.6nA
Input offset current
0.6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4314AIPW
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.