+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4316ID

IC: operational amplifier; 10MHz; Ch: 4; SO14; Iquiesc: 500uA; 3.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4316ID
TME Symbol:
OPA4316ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
60V/μs
Quiescent current
0.5mA
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
15nA
Input offset current
8nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4316ID
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.