+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4322AIPW

IC: operational amplifier; 20MHz; Ch: 4; ±1.8÷5.5VDC; TSSOP14; 2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4322AIPW
TME Symbol:
OPA4322AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.75mA
Input offset voltage
2mV
Kind of package
tube
Input bias current
0.4nA
Input offset current
400pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4322AIPW
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.