+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4330AIDR

IC: operational amplifier; 350kHz; Ch: 4; SO14; Iquiesc: 35uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4330AIDR
TME Symbol:
OPA4330AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4330AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.81 GBPGross price for quantities from 1 pcs - 3.37 GBP
Net price for quantities from 5 pcs - 2.53 GBPGross price for quantities from 5 pcs - 3.03 GBP
Net price for quantities from 25 pcs - 2.23 GBPGross price for quantities from 25 pcs - 2.68 GBP
Net price for quantities from 100 pcs - 2.00 GBPGross price for quantities from 100 pcs - 2.41 GBP
Net price for quantities from 500 pcs - 1.87 GBPGross price for quantities from 500 pcs - 2.24 GBP
Net price for quantities from 2500 pcs - 1.81 GBPGross price for quantities from 2500 pcs - 2.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.