+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4340EA/250

IC: operational amplifier; 5.5MHz; Ch: 4; ±2.7÷5.5VDC; SSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4340EA/250
TME Symbol:
OPA4340EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SSOP16
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
950µA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4340EA/250
0 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 8.13 USD
Net price for quantities from 5 pcs - 6.49 USDGross price for quantities from 5 pcs - 7.79 USD
Net price for quantities from 25 pcs - 6.08 USDGross price for quantities from 25 pcs - 7.30 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 6.81 USD
Net price for quantities from 250 pcs - 5.00 USDGross price for quantities from 250 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.