+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4340EA/2K5

IC: operational amplifier; 5.5MHz; Ch: 4; ±2.7÷5.5VDC; SSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4340EA/2K5
TME Symbol:
OPA4340EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SSOP16
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
950µA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4340EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 4.62 EURGross price for quantities from 1 pcs - 5.54 EUR
Net price for quantities from 5 pcs - 4.16 EURGross price for quantities from 5 pcs - 4.99 EUR
Net price for quantities from 25 pcs - 3.67 EURGross price for quantities from 25 pcs - 4.40 EUR
Net price for quantities from 100 pcs - 3.30 EURGross price for quantities from 100 pcs - 3.96 EUR
Net price for quantities from 500 pcs - 3.08 EURGross price for quantities from 500 pcs - 3.69 EUR
Net price for quantities from 2500 pcs - 3.00 EURGross price for quantities from 2500 pcs - 3.61 EUR
No. of pieces (Multiplicity: 1)