+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4342UA

IC: operational amplifier; 1MHz; Ch: 4; ±2.7÷5.5VDC; SO14; 6mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4342UA
TME Symbol:
OPA4342UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
6mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4342UA
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.