+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4344EA/250

IC: operational amplifier; 1MHz; Ch: 4; ±2.7÷5.5VDC; TSSOP14; 1.2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4344EA/250
TME Symbol:
OPA4344EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4344EA/250
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 2 pcs - 3.79 USDGross price for quantities from 2 pcs - 4.55 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.