+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4345UA

IC: operational amplifier; 3MHz; Ch: 4; ±2.7÷5.5VDC; SO14; 1.2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4345UA
TME Symbol:
OPA4345UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
1.2mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4345UA
0 in TME stock
Net price for quantities from 1 pcs - 4.29 EURGross price for quantities from 1 pcs - 5.15 EUR
Net price for quantities from 10 pcs - 2.87 EURGross price for quantities from 10 pcs - 3.44 EUR
Net price for quantities from 50 pcs - 2.37 EURGross price for quantities from 50 pcs - 2.84 EUR
Net price for quantities from 100 pcs - 2.20 EURGross price for quantities from 100 pcs - 2.63 EUR
Net price for quantities from 250 pcs - 2.05 EURGross price for quantities from 250 pcs - 2.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.