+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4347EA/250

IC: operational amplifier; 350kHz; Ch: 4; ±2.3÷5.5VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4347EA/250
TME Symbol:
OPA4347EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
TSSOP14
Operating temperature
-55...125°C
Slew rate
0.17V/μs
Integrated circuit features
rail-to-rail
Quiescent current
38µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4347EA/250
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 5 pcs - 3.77 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.