+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4348AID

IC: operational amplifier; 1MHz; Ch: 4; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4348AID
TME Symbol:
OPA4348AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO14
Operating temperature
-65...150°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Gross weight0.12 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4348AID
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.40 USD
Packaging method by the manufacturer:Tube = 50 pcs