+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4348AIPWR

IC: operational amplifier; 1MHz; Ch: 4; ±2.1÷5.5VDC; TSSOP14; 6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4348AIPWR
TME Symbol:
OPA4348AIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.1...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
75µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4348AIPWR
0 in TME stock
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 1.03 GBP
Net price for quantities from 10 pcs - 0.62 GBPGross price for quantities from 10 pcs - 0.75 GBP
Net price for quantities from 25 pcs - 0.56 GBPGross price for quantities from 25 pcs - 0.68 GBP
Net price for quantities from 100 pcs - 0.50 GBPGross price for quantities from 100 pcs - 0.60 GBP
Net price for quantities from 250 pcs - 0.47 GBPGross price for quantities from 250 pcs - 0.56 GBP
Net price for quantities from 500 pcs - 0.46 GBPGross price for quantities from 500 pcs - 0.56 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.