+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4350EA/250

IC: operational amplifier; 38MHz; Ch: 4; SSOP16; Iquiesc: 8.5mA; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4350EA/250
TME Symbol:
OPA4350EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
38MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SSOP16
Slew rate
22V/μs
Quiescent current
8.5mA
Input offset voltage
1mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4350EA/250
0 in TME stock
Net price for quantities from 1 pcs - 8.49 GBPGross price for quantities from 1 pcs - 10.19 GBP
Net price for quantities from 5 pcs - 7.64 GBPGross price for quantities from 5 pcs - 9.17 GBP
Net price for quantities from 10 pcs - 7.16 GBPGross price for quantities from 10 pcs - 8.59 GBP
Net price for quantities from 25 pcs - 7.04 GBPGross price for quantities from 25 pcs - 8.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.