+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4354AID

IC: operational amplifier; 100MHz; Ch: 4; SO14; Iquiesc: 7.5mA; 10mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4354AID
TME Symbol:
OPA4354AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
150V/μs
Integrated circuit features
rail-to-rail
Quiescent current
7.5mA
Input offset voltage
10mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4354AID
0 in TME stock
Net price for quantities from 1 pcs - 5.00 EURGross price for quantities from 1 pcs - 5.99 EUR
Net price for quantities from 10 pcs - 3.85 EURGross price for quantities from 10 pcs - 4.62 EUR
Net price for quantities from 50 pcs - 3.35 EURGross price for quantities from 50 pcs - 4.01 EUR
Net price for quantities from 100 pcs - 3.24 EURGross price for quantities from 100 pcs - 3.89 EUR
No. of pieces (Multiplicity: 1)