+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4364AIPWT

IC: operational amplifier; 7MHz; Ch: 4; TSSOP14; Iquiesc: 1.4mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4364AIPWT
TME Symbol:
OPA4364AIPWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
1.4mA
Input offset voltage
0.9mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4364AIPWT
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.08 USDGross price for quantities from 25 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)