+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4374AIDR

IC: operational amplifier; 6.5MHz; Ch: 4; ±2.3÷5.5VDC; SO14; 6.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4374AIDR
TME Symbol:
OPA4374AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4374AIDR
0 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.03 EUR
Net price for quantities from 5 pcs - 1.53 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.62 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.46 EUR
Net price for quantities from 500 pcs - 1.14 EURGross price for quantities from 500 pcs - 1.36 EUR
Net price for quantities from 2500 pcs - 1.09 EURGross price for quantities from 2500 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.