+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4374AIPWT

IC: operational amplifier; 6.5MHz; Ch: 4; ±2.3÷5.5VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4374AIPWT
TME Symbol:
OPA4374AIPWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4374AIPWT
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)