+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4376AIPW

IC: operational amplifier; 5.5MHz; Ch: 4; TSSOP14; Iquiesc: 1mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4376AIPW
TME Symbol:
OPA4376AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2V/μs
Quiescent current
1mA
Input offset voltage
25µV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • precision
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4376AIPW
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 4.77 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 4.22 USD
Net price for quantities from 90 pcs - 3.15 USDGross price for quantities from 90 pcs - 3.78 USD
Net price for quantities from 450 pcs - 2.95 USDGross price for quantities from 450 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.