+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA445ADDA

IC: operational amplifier; 2MHz; Ch: 1; ±20÷90VDC; SO8-EP; 5mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA445ADDA
TME Symbol:
OPA445ADDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 20...90V DC
Case
SO8-EP
Operating temperature
-55...125°C
Slew rate
15V/μs
Quiescent current
4.7mA
Input offset voltage
5mV
Kind of package
tube
Input bias current
20nA
Input offset current
10nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA445ADDA
0 in TME stock
Net price for quantities from 1 pcs - 10.76 EURGross price for quantities from 1 pcs - 12.91 EUR
Net price for quantities from 10 pcs - 9.66 EURGross price for quantities from 10 pcs - 11.59 EUR
Net price for quantities from 25 pcs - 8.96 EURGross price for quantities from 25 pcs - 10.75 EUR
Net price for quantities from 50 pcs - 8.47 EURGross price for quantities from 50 pcs - 10.16 EUR
Net price for quantities from 75 pcs - 8.37 EURGross price for quantities from 75 pcs - 10.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.