+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA445AP

IC: operational amplifier; 2MHz; Ch: 1; ±20÷90VDC; DIP8; 1.5mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA445AP
TME Symbol:
OPA445AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 20...90V DC
Case
DIP8
Operating temperature
-25...85°C
Slew rate
15V/μs
Input offset voltage
1.5mV
Kind of package
tube
Gross weight0.516 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA445AP
138 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.45 USDGross price for quantities from 1 pcs - 19.73 USD
Net price for quantities from 3 pcs - 15.13 USDGross price for quantities from 3 pcs - 18.16 USD
Net price for quantities from 10 pcs - 13.97 USDGross price for quantities from 10 pcs - 16.76 USD
Net price for quantities from 25 pcs - 13.39 USDGross price for quantities from 25 pcs - 16.06 USD
Net price for quantities from 50 pcs - 12.92 USDGross price for quantities from 50 pcs - 15.50 USD
Net price for quantities from 250 pcs - 12.19 USDGross price for quantities from 250 pcs - 14.62 USD
Packaging method by the manufacturer:Tube = 50 pcs