+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA452FA/500

IC: operational amplifier; 1.8MHz; Ch: 1; ±10÷40VDC; D2PAK; 6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA452FA/500
TME Symbol:
OPA452FA/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...40V DC
Case
D2PAK
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
7.5mA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA452FA/500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.76 EURGross price for quantities from 1 pcs - 8.11 EUR
Net price for quantities from 5 pcs - 6.08 EURGross price for quantities from 5 pcs - 7.30 EUR
Net price for quantities from 25 pcs - 5.38 EURGross price for quantities from 25 pcs - 6.46 EUR
Net price for quantities from 100 pcs - 4.83 EURGross price for quantities from 100 pcs - 5.80 EUR
Net price for quantities from 500 pcs - 4.51 EURGross price for quantities from 500 pcs - 5.41 EUR