+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA455IDDAR

IC: operational amplifier; 6.5MHz; Ch: 1; ±6÷75VDC,±12÷150VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA455IDDAR
TME Symbol:
OPA455IDDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 6...75V DC/± 12...150V DC
Case
SO8-EP
Operating temperature
-40...85°C
Slew rate
32V/μs
Quiescent current
3.7mA
Input offset voltage
3.4mV
Kind of package
reel, tape
Input bias current
1.8nA
Input offset current
1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA455IDDAR
0 in TME stock
Net price for quantities from 1 pcs - 7.64 EURGross price for quantities from 1 pcs - 9.17 EUR
Net price for quantities from 5 pcs - 6.88 EURGross price for quantities from 5 pcs - 8.26 EUR
Net price for quantities from 25 pcs - 6.07 EURGross price for quantities from 25 pcs - 7.29 EUR
Net price for quantities from 100 pcs - 5.46 EURGross price for quantities from 100 pcs - 6.55 EUR
Net price for quantities from 500 pcs - 5.09 EURGross price for quantities from 500 pcs - 6.11 EUR
Net price for quantities from 2500 pcs - 4.93 EURGross price for quantities from 2500 pcs - 5.91 EUR
No. of pieces (Multiplicity: 1)