+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA462IDDA

IC: operational amplifier; 6.5MHz; Ch: 1; ±6÷90VDC,±12÷180VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA462IDDA
TME Symbol:
OPA462IDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 6...90V DC/± 12...180V DC
Case
SO8-EP
Operating temperature
-40...85°C
Slew rate
32V/μs
Quiescent current
3.7mA
Input offset voltage
3.4mV
Kind of package
tube
Input bias current
2.2nA
Input offset current
1.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA462IDDA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.35 EURGross price for quantities from 1 pcs - 31.62 EUR
Net price for quantities from 3 pcs - 23.67 EURGross price for quantities from 3 pcs - 28.41 EUR
Net price for quantities from 10 pcs - 21.98 EURGross price for quantities from 10 pcs - 26.37 EUR
Net price for quantities from 25 pcs - 20.91 EURGross price for quantities from 25 pcs - 25.08 EUR
Net price for quantities from 75 pcs - 18.76 EURGross price for quantities from 75 pcs - 22.51 EUR
Net price for quantities from 300 pcs - 17.51 EURGross price for quantities from 300 pcs - 21.01 EUR