+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA462IDDAR

IC: operational amplifier; 6.5MHz; Ch: 1; ±6÷90VDC,±12÷180VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA462IDDAR
TME Symbol:
OPA462IDDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 6...90V DC/± 12...180V DC
Case
SO8-EP
Operating temperature
-40...85°C
Slew rate
32V/μs
Quiescent current
3.7mA
Input offset voltage
3.4mV
Kind of package
reel, tape
Input bias current
2.2nA
Input offset current
1.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA462IDDAR
0 in TME stock
Net price for quantities from 1 pcs - 21.21 EURGross price for quantities from 1 pcs - 25.45 EUR
Net price for quantities from 5 pcs - 19.13 EURGross price for quantities from 5 pcs - 22.96 EUR
Net price for quantities from 25 pcs - 16.88 EURGross price for quantities from 25 pcs - 20.26 EUR
Net price for quantities from 100 pcs - 15.15 EURGross price for quantities from 100 pcs - 18.18 EUR
Net price for quantities from 500 pcs - 14.20 EURGross price for quantities from 500 pcs - 17.03 EUR
Net price for quantities from 2500 pcs - 13.70 EURGross price for quantities from 2500 pcs - 16.43 EUR
No. of pieces (Multiplicity: 1)