+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4684ID

IC: operational amplifier; 250MHz; Ch: 4; ±2.5÷6VDC,±5÷12VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4684ID
TME Symbol:
OPA4684ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
780V/μs
Integrated circuit features
high speed
Quiescent current
1.95nA
Input offset voltage
4.8mV
Kind of package
tube
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4684ID
0 in TME stock
Net price for quantities from 1 pcs - 10.50 EURGross price for quantities from 1 pcs - 12.60 EUR
Net price for quantities from 50 pcs - 7.82 EURGross price for quantities from 50 pcs - 9.38 EUR
Net price for quantities from 100 pcs - 7.03 EURGross price for quantities from 100 pcs - 8.44 EUR
Net price for quantities from 250 pcs - 6.03 EURGross price for quantities from 250 pcs - 7.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.