+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4684IPWT

IC: operational amplifier; 250MHz; Ch: 4; ±2.5÷6VDC,±5÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4684IPWT
TME Symbol:
OPA4684IPWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
780V/μs
Integrated circuit features
high speed
Quiescent current
1.95nA
Input offset voltage
4.8mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4684IPWT
0 in TME stock
Net price for quantities from 1 pcs - 6.32 GBPGross price for quantities from 1 pcs - 7.59 GBP
Net price for quantities from 25 pcs - 5.90 GBPGross price for quantities from 25 pcs - 7.08 GBP
Net price for quantities from 100 pcs - 4.99 GBPGross price for quantities from 100 pcs - 5.98 GBP
Net price for quantities from 250 pcs - 4.33 GBPGross price for quantities from 250 pcs - 5.19 GBP
No. of pieces (Multiplicity: 1)