+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4684MJD

IC: operational amplifier; 250MHz; Ch: 4; ±2.5÷6VDC,±5÷12VDC; 6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4684MJD
TME Symbol:
OPA4684MJD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
CDIP14
Operating temperature
-55...125°C
Integrated circuit features
high speed
Quiescent current
7.8mA
Input offset voltage
6mV
Kind of package
tube
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA4684MJD
0 in TME stock
Net price for quantities from 1 pcs - 56.77 GBPGross price for quantities from 1 pcs - 68.12 GBP
Net price for quantities from 3 pcs - 48.65 GBPGross price for quantities from 3 pcs - 58.38 GBP
Net price for quantities from 10 pcs - 40.53 GBPGross price for quantities from 10 pcs - 48.63 GBP
No. of pieces (Multiplicity: 1)