+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4820ID

IC: operational amplifier; 250MHz; Ch: 4; ±2÷6.3VDC,±4÷12.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4820ID
TME Symbol:
OPA4820ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...6.3V DC/± 4...12.6V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
240V/μs
Integrated circuit features
voltage feedback
Quiescent current
25.8mA
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
26µA
Input offset current
0.9µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4820ID
0 in TME stock
Net price for quantities from 1 pcs - 8.05 EURGross price for quantities from 1 pcs - 9.66 EUR
Net price for quantities from 5 pcs - 7.03 EURGross price for quantities from 5 pcs - 8.44 EUR
Net price for quantities from 10 pcs - 6.51 EURGross price for quantities from 10 pcs - 7.82 EUR
Net price for quantities from 25 pcs - 5.95 EURGross price for quantities from 25 pcs - 7.14 EUR
Net price for quantities from 50 pcs - 5.72 EURGross price for quantities from 50 pcs - 6.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.