+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4863PWR

IC: operational amplifier; 50MHz; Ch: 4; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4863PWR
TME Symbol:
OPA4863PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4863PWR
0 in TME stock
Net price for quantities from 3000 pcs - 2.62 USDGross price for quantities from 3000 pcs - 3.14 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.