+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA521IRGWT

IC: operational amplifier; 3.82MHz; Ch: 1; ±7÷24VDC; VQFN20; 88mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA521IRGWT
TME Symbol:
OPA521IRGWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.82MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...24V DC
Case
VQFN20
Operating temperature
-40...125°C
Slew rate
75V/μs
Quiescent current
88mA
Input offset voltage
2.25mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA521IRGWT
0 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 3.27 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.