+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA541AP

IC: operational amplifier; 1.6MHz; Ch: 1; ±10÷35VDC; TO220-11; 2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA541AP
TME Symbol:
OPA541AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.6MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 10...35V DC
Case
TO220-11
Operating temperature
-25...85°C
Slew rate
6V/μs
Input offset voltage
2mV
Kind of package
tube
Gross weight5.8 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA541AP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs