+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA544F/500

IC: operational amplifier; 1.4MHz; Ch: 1; ±10÷35VDC; D2PAK; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA544F/500
TME Symbol:
OPA544F/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...35V DC
Case
D2PAK
Slew rate
8V/μs
Quiescent current
15mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA544F/500
0 in TME stock
Net price for quantities from 1 pcs - 23.91 USDGross price for quantities from 1 pcs - 28.69 USD
Net price for quantities from 5 pcs - 21.51 USDGross price for quantities from 5 pcs - 25.81 USD
Net price for quantities from 25 pcs - 19.00 USDGross price for quantities from 25 pcs - 22.81 USD
Net price for quantities from 100 pcs - 17.00 USDGross price for quantities from 100 pcs - 20.41 USD
Net price for quantities from 500 pcs - 15.90 USDGross price for quantities from 500 pcs - 19.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.