+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA544T

IC: operational amplifier; 1.4MHz; Ch: 1; ±10÷35VDC,20÷70VDC; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA544T
TME Symbol:
OPA544T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 10...35V DC/20...70V DC
Case
TO220-5
Operating temperature
-40...85°C
Slew rate
8V/μs
Input offset voltage
1mV
Kind of package
tube
Gross weight1.967 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA544T
1 in TME stock
Net price for quantities from 1 pcs - 20.16 USDGross price for quantities from 1 pcs - 24.19 USD
Net price for quantities from 3 pcs - 19.91 USDGross price for quantities from 3 pcs - 23.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.