+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA547F/500

IC: operational amplifier; 1MHz; Ch: 1; ±4÷30VDC,8÷60VDC; D2PAK-7

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA547F/500
TME Symbol:
OPA547F/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC/8...60V DC
Case
D2PAK-7
Operating temperature
-40...85°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA547F/500
0 in TME stock
Net price for quantities from 1 pcs - 12.91 EURGross price for quantities from 1 pcs - 15.49 EUR
Net price for quantities from 5 pcs - 11.54 EURGross price for quantities from 5 pcs - 13.84 EUR
Net price for quantities from 25 pcs - 10.26 EURGross price for quantities from 25 pcs - 12.31 EUR
Net price for quantities from 100 pcs - 9.15 EURGross price for quantities from 100 pcs - 10.97 EUR
Net price for quantities from 500 pcs - 8.55 EURGross price for quantities from 500 pcs - 10.26 EUR
No. of pieces (Multiplicity: 1)